LM3535TMX/NOPB

Texas Instruments
926-LM3535TMX/NOPB
LM3535TMX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Multi-display LED dr iver with Ambient L A 926-LM3535TME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
DSBGA-20
LM3535
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Overvoltage Protection
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 1.09 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,44 € 1,44 €
1,05 € 10,50 €
0,955 € 23,88 €
0,842 € 84,20 €
0,79 € 197,50 €
0,759 € 379,50 €
0,751 € 751,00 €
Full Reel (Order in multiples of 3000)
0,718 € 2.154,00 €
0,71 € 4.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,66 €
Min:
1

Similar Product

Texas Instruments LM3535TME/NOPB
Texas Instruments
LED Lighting Driver ICs Multi-display LED dr iver with Ambient L A 926-LM3535TMX/NOPB