LM34DM

Texas Instruments
926-LM34DM
LM34DM

Mfr.:

Description:
Board Mount Temperature Sensors ±1°F 5V-3 0V Analog output te A 926-LM34DM/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
- 46 C
+ 149 C
SOIC-8
SMD/SMT
Tube
Brand: Texas Instruments
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM34
Factory Pack Quantity: 95
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 82,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 95   Multiples: 95
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 344,85 €