LM3475MF

926-LM3475MF
LM3475MF

Mfr.:

Description:
Switching Controllers Hysteretic PFET Buck Controller 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Output
2 MHz
100 %
800 mV to 10 V
5 A
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3475EVAL
Operating Supply Current: 260 uA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: LM3475
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM3475MF/NOPB
Texas Instruments
Switching Controllers HYSTERETIC PFET BUCK CONTROLLER A 926-LM A 926-LM3475MFX/NOPB