LM3431QMH/NOPB

Texas Instruments
926-LM3431QMH/NOPB
LM3431QMH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 3-channel automotive constant current LE A 926-LM3431QMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
200 mA
HTSSOP-28
36 V
5 V
200 kHz to 1 MHz
LM3431
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Features: Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown
Height: 0.9 mm
Input Voltage: 5 V to 36 V
Length: 9.7 mm
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Constant Current
Pd - Power Dissipation: 3.1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 48
Subcategory: Driver ICs
Supply Current - Max: 4.85 mA
Type: Inductive
Width: 4.4 mm
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €
4,08 € 40,80 €
3,77 € 94,25 €
3,42 € 328,32 €