LM3405AXMKX/NOPB

Texas Instruments
926-LM3405AXMKX/NOPB
LM3405AXMKX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.6-MHz 1-A constan t current buck LED d A 926-LM3405AXMKE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
SOT-23-Thin-6
LM3405A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Features: Enable/Shutdown, Integrated Switch, Thermal Shutdown
Height: 0.87 mm
Length: 2.97 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Width: 1.65 mm
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,808 € 0,81 €
0,582 € 5,82 €
0,525 € 13,13 €
0,461 € 46,10 €
0,431 € 107,75 €
0,413 € 206,50 €
0,40 € 400,00 €
Full Reel (Order in multiples of 3000)
0,382 € 1.146,00 €
0,372 € 2.232,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments LM3405AXMKE/NOPB
Texas Instruments
LED Lighting Driver ICs 1.6-MHz 1-A constan t current buck LED d A 926-LM3405AXMK/NOPB