LM3404MA/NOPB

Texas Instruments
926-LM3404MA/NOPB
LM3404MA/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.0A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3404MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
SOIC-8
42 V
6 V
10 kHz to 1 MHz
40 V
LM3404
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: PWM
Features: PWM Dimming, Constant Current
Height: 1.45 mm
High Level Output Current: 1 A
Input Voltage: 6 V to 42 V
Length: 4.9 mm
Low Level Output Current: 1.2 A
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 95
Subcategory: Driver ICs
Supply Current - Max: 900 uA
Type: Inductive
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 727

Stock:
727 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,97 € 19,70 €
1,80 € 45,00 €
1,61 € 152,95 €
1,52 € 433,20 €
1,49 € 849,30 €
1,41 € 1.473,45 €
1,38 € 3.539,70 €
1,34 € 6.746,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments LM3404MAX/NOPB
Texas Instruments
LED Lighting Driver ICs 1.0A Constant Crnt B uck Reg A 926-LM340 A 926-LM3404MA/NOPB