LM339AMX

Texas Instruments
926-LM339AMX
LM339AMX

Mfr.:

Description:
Analog Comparators Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
1.3 us
Differential
2 V
36 V
1 mA
16 mA
1 mV
250 nA
0 C
+ 70 C
LM339-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 760 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.073

Stock:
2.073 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,35 € 1,35 €
0,989 € 9,89 €
0,903 € 22,58 €
0,796 € 79,60 €
0,747 € 186,75 €
0,718 € 359,00 €
0,695 € 695,00 €
Full Reel (Order in multiples of 2500)
0,667 € 1.667,50 €
0,652 € 3.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LM339AMX/NOPB
Texas Instruments
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AM/NOPB