LM336LP-2-5

Texas Instruments
595-LM336LP-2-5
LM336LP-2-5

Mfr.:

Description:
Voltage References 2.5-V Integrated Ref erence Circuit A 59 A 595-LM336LPR-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
2.49 V
4 %
34 PPM / C
10 mA
0 C
+ 70 C
LM336.5
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,73 € 17,30 €
1,58 € 39,50 €
1,42 € 142,00 €
1,39 € 347,50 €
1,18 € 1.180,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments LM336LPR-2-5
Texas Instruments
Voltage References 2.5-V Integrated Ref erence Circuit A 59 A 595-LM336LP-2-5