LM2903BIDSGR

Texas Instruments
595-LM2903BIDSGR
LM2903BIDSGR

Mfr.:

Description:
Analog Comparators Dual industrial grad e standard comparat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WSON-8
2 Channel
CMOS, TTL
1 us
Differential
3 V
36 V
200 uA
21 mA
2.5 mV
25 nA
- 40 C
+ 125 C
LM2903B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 300 ns, 1000 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 10.860

Stock:
10.860
Can Dispatch Immediately
On Order:
12.000
Expected 3/25/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,215 € 0,22 €
0,148 € 1,48 €
0,132 € 3,30 €
0,116 € 11,60 €
0,107 € 26,75 €
0,098 € 49,00 €
0,094 € 94,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
0,084 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩