LM2903AVQDRQ1

Texas Instruments
595-LM2903AVQDRQ1
LM2903AVQDRQ1

Mfr.:

Description:
Analog Comparators Auto Cat Dual Gen Pu rp Diff A 595-LM290 A 595-LM2903AVQDRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Collector, Open Drain
1.3 us
Differential
2 V
32 V
1 mA to 2.5 mA
4 mV
250 nA
- 40 C
+ 125 C
LM2903
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
Input Type: Differential
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2903-Q1 Dual Differential Comparator

Texas Instruments LM2903-Q1 Dual Differential Comparator consists of two independent voltage comparators designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is possible if the difference between the two supplies is 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. The current drain is independent of the supply voltage. The outputs of the Texas Instruments LM2903-Q1 can be connected to other open-collector outputs to achieve wired-AND relationships.

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 10.664

Stock:
10.664 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,74 € 0,74 €
0,525 € 5,25 €
0,474 € 11,85 €
0,415 € 41,50 €
0,388 € 97,00 €
0,372 € 186,00 €
0,358 € 358,00 €
Full Reel (Order in multiples of 2500)
0,343 € 857,50 €
0,334 € 1.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Texas Instruments LM2903AVQDRG4Q1
Texas Instruments
Analog Comparators Dual Diff Comparator