LM2902KDB

Texas Instruments
595-LM2902KDB
LM2902KDB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad General-Purpose A 595-LM2902BIPWR A A 595-LM2902BIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902K
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 13 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 100 dB
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,343 € 3,43 €
0,273 € 6,83 €
0,256 € 20,48 €
0,249 € 59,76 €
0,246 € 137,76 €
0,232 € 241,28 €
0,227 € 581,12 €
0,224 € 1.128,96 €

Similar Product

Texas Instruments LM2902BIPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad 36-V 1.2-MHz op erational amplifie