LM285MX-2.5/NOPB

Texas Instruments
926-LM285MX-2.5/NOPB
LM285MX-2.5/NOPB

Mfr.:

Description:
Voltage References MICROPWR VLTG REF DI ODE A 926-LM285M-2. A 926-LM285M-2.5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
2.5 V
1.5 %
150 PPM / C
20 mA
- 40 C
+ 85 C
LM285.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.296

Stock:
1.296
Can Dispatch Immediately
On Order:
5.000
Expected 11/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,556 € 5,56 €
0,501 € 12,53 €
0,44 € 44,00 €
0,411 € 102,75 €
0,394 € 197,00 €
0,381 € 381,00 €
Full Reel (Order in multiples of 2500)
0,364 € 910,00 €
0,354 € 1.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments LM285M-2.5/NOPB
Texas Instruments
Voltage References MICROPWR VLTG REF DI ODE A 926-LM285MX-2 A 926-LM285MX-2.5/NOPB