LM2676S-5.0

Texas Instruments
926-LM2676S-50
LM2676S-5.0

Mfr.:

Description:
Switching Voltage Regulators Hi Eff 3A SD VTG Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
TO-263-7
Buck
5 V
3 A
1 Output
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2676
Tube
Brand: Texas Instruments
Development Kit: LM2676S-ADJEVM
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.337

Stock:
3.337 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
5,25 € 52,50 €
4,86 € 121,50 €
4,43 € 398,70 €
4,10 € 1.107,00 €
4,09 € 1.840,50 €
3,97 € 3.573,00 €
3,78 € 10.206,00 €

Similar Product

Texas Instruments LM2676S-5.0/NOPB
Texas Instruments
Switching Voltage Regulators HIGH EFF 3A STEP- DO WN VLTG REG A 926-L A 926-LM2676SX-5.0NOPB