LM2575IN

Texas Instruments
595-LM2575IN
LM2575IN

Mfr.:

Description:
Switching Voltage Regulators 1A Simple Step-Down Switching Volt Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-16
Buck
37 V
1 A
1 Output
5 mA
58 kHz
- 40 C
+ 125 C
LM2575
Tube
Brand: Texas Instruments
Load Regulation: 4 %
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Charge Pump
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,14 € 21,40 €
1,96 € 49,00 €
1,75 € 175,00 €
1,66 € 415,00 €
1,62 € 810,00 €
1,54 € 1.540,00 €
1,50 € 3.750,00 €
1,46 € 7.300,00 €