LM25141RGET

Texas Instruments
595-LM25141RGET
LM25141RGET

Mfr.:

Description:
Switching Controllers Wide Input Range Syn Buck Controller A 5 A 595-LM25141RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
440 kHz, 2.2 MHz
99 %
3.3 V, 5 V, 1.5 V to 15 V
20 A
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 3 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V to 45 V
Output Type: Adjustable, Fixed
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 4 ns
Series: LM25141
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25141/LM25141-Q1 Synchronous Buck Controllers

Texas Instruments LM25141/LM25141-Q1 Synchronous Buck Controllers are intended for high voltage wide VIN step-down converter applications. The control method is peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The LM25141 features slew rate control to simplify compliance with CISPR and Automotive EMI requirements.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,43 € 5,43 €
4,16 € 41,60 €
3,84 € 96,00 €
3,50 € 350,00 €
Full Reel (Order in multiples of 250)
3,38 € 845,00 €
3,34 € 1.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩