LM25085MME/NOPB

Texas Instruments
926-LM25085MME/NOPB
LM25085MME/NOPB

Mfr.:

Description:
Switching Controllers 42V Constant PFET Bu ck Switch Cntlr A 9 A 926-LM25085MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 42 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25085MYEVAL/NOPB
Operating Supply Current: 1.25 mA
Product Type: Switching Controllers
Series: LM25085
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 31,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
250
Expected 3/12/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,71 € 2,71 €
2,03 € 20,30 €
1,87 € 46,75 €
1,68 € 168,00 €
Full Reel (Order in multiples of 250)
1,58 € 395,00 €
1,49 € 745,00 €
1,44 € 1.440,00 €
1,40 € 3.500,00 €
1,39 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,51 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,36 €
Min:
1

Similar Product

Texas Instruments LM25085MM/NOPB
Texas Instruments
Switching Controllers 42V On-Time PFET Buc k Switch Cntlr A 92 A 926-LM25085MME/NOPB