LM20134EVAL

Texas Instruments
926-LM20134EVAL
LM20134EVAL

Mfr.:

Description:
Power Management IC Development Tools 4A, PowerWise Synchronous Buck Regulato

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.95 V to 5.5 V
800 mV to 1.2 V
LM20134
LM20134
Brand: Texas Instruments
Description/Function: 4 A, PowerWise Synchronous Buck Regulator with Input Synchronization
Dimensions: 1.3 in x 1.1 in
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowerWise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,20 € 48,20 €