LF353D

Texas Instruments
595-LF353D
LF353D

Mfr.:

Description:
Operational Amplifiers - Op Amps Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
13 V/us
10 mV
200 pA
36 V
7 V
3.6 mA
20 mA
100 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
10 fA
LF353
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 100 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.151

Stock:
4.151 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,582 € 5,82 €
0,473 € 11,83 €
0,446 € 33,45 €
0,426 € 127,80 €
0,411 € 215,78 €
0,396 € 415,80 €
0,381 € 971,55 €
0,372 € 1.869,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,82 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,32 €
Min:
1

Similar Product

Texas Instruments LF353DR
Texas Instruments
Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-LF353D A 595-LF3 A 595-LF353D