L293DWP

595-L293DWP
L293DWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Quad Half-H Drivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Motor Driver
1 A
24 mA
0 C
+ 70 C
SMD/SMT
SOIC-28
36 V
4.5 V
Tube
Brand: Texas Instruments
Number of Outputs: 4 Output
Output Voltage: 36 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L293
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments L293DNE
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Quad Half-Hs