JL148SCA

926-JL148SCA
JL148SCA

Mfr.:

Description:
Operational Amplifiers - Op Amps Space-grade, quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
6 mV
325 nA
22 V
5 V
4.5 mA
75 mA
76 dB
CDIP-16
Through Hole
- 55 C
+ 125 C
LM148JAN
Tube
Brand: Texas Instruments
Maximum Dual Supply Voltage: 22 V
Minimum Dual Supply Voltage: 5 V
Pd - Power Dissipation: 400 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 80 dB
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: