ISO7820FDWW

Texas Instruments
595-ISO7820FDWW
ISO7820FDWW

Mfr.:

Description:
Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDWWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7820
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.9 mA
11.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 45
Subcategory: Interface ICs
Unit Weight: 1,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO78xx Digital Isolators

Texas Instruments ISO78xx Digital Isolators are high-performance, dual-, triple-, or quad-channel digital isolators with 8000VPK isolation voltage. These isolators provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, default output is 'high' for each of these devices. Used in conjunction with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus. They also prevent other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

ISO7820/ISO7820F Dual-Channel Digital Isolator

Texas Instruments ISO7820/ISO7820F Dual-Channel Digital Isolator is a high-performance, dual-channel digital isolator with 8000VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, and CQC. The isolator provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. Texas Instruments ISO7820 has two forward channels and no reverse-direction channel. If the input power or signal loss, default output is 'high' for the ISO7820 and 'low' for the ISO7820F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,67 € 7,67 €
5,96 € 59,60 €
5,17 € 129,25 €
5,07 € 456,30 €
4,65 € 1.255,50 €
4,54 € 2.451,60 €
4,45 € 4.605,75 €
4,33 € 10.911,60 €