ISO7520CDW

Texas Instruments
595-ISO7520CDW
ISO7520CDW

Mfr.:

Description:
Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7520C
SMD/SMT
SOIC-16
2 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5 V
3.3 V
3 mA
9 ns
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9,25 €
7,22 € 72,20 €
6,72 € 168,00 €
6,15 € 738,00 €
5,84 € 1.635,20 €
5,73 € 2.979,60 €
5,60 € 5.600,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,66 €
Min:
1

Similar Product

Texas Instruments ISO7520CDWR
Texas Instruments
Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDW