ISO7241CDWR

Texas Instruments
595-ISO7241CDWR
ISO7241CDWR

Mfr.:

Description:
Digital Isolators Quad Ch 3/1 25Mbps D ig Iso A 595-ISO724 A 595-ISO7241CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7241C
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
12 mA, 18 mA
50 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO723X724XEVM
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO7241C Digital Isolator

Texas Instruments ISO7241C Quad Channel, 3/1, 25Mbps, Digital Isolator is part of a digital isolator family with multiple channel configurations and output enable functions. This TI device has logic input and output buffers separated by TI's silicon dioxide (SiO2) isolation barrier. These devices are used with isolated power supplies to block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. ISO7241 has three channels in the same direction and one channel in opposition. The C option devices have TTL input thresholds and a noise filter at the input that prevents transient pulses from being passed to the output of the device. The M option devices have CMOS VCC/2 input thresholds and do not have the input noise filter or the additional propagation delay.

Texas Instruments Quad-Channel Digital Isolators

Texas Instruments' ISO7241/ISO7242 quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology thath provides alvanic isolation of up to 4000V. The devices are available in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high-voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
4.000
Expected 2/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,20 € 5,20 €
3,97 € 39,70 €
3,67 € 91,75 €
3,33 € 333,00 €
3,18 € 795,00 €
3,13 € 1.565,00 €
3,10 € 3.100,00 €
Full Reel (Order in multiples of 2000)
2,96 € 5.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,75 €
Min:
1

Similar Product

Texas Instruments ISO7241CDW
Texas Instruments
Digital Isolators Quad Ch 3/1 25Mbps Dig Iso
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.