ISO6762FDWR

Texas Instruments
595-ISO6762FDWR
ISO6762FDWR

Mfr.:

Description:
Digital Isolators General purpose 50- Mbps six-channel (4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6762
SMD/SMT
SOIC-16
6 Channel
Bidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
11.7 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4.5 ns
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 197 mW
Product Type: Digital Isolators
Pulse Width Distortion: 7 ns
Reverse Channels: 2 Channel
Rise Time: 4.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO676x 6-Ch Reinforced Digital Isolators

Texas Instruments ISO676x 6-Ch Reinforced Digital Isolators are designed for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. The ISO676x is certified by VDE, TUV, CSA, and CQC.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,01 € 3,01 €
2,25 € 22,50 €
2,06 € 51,50 €
1,86 € 186,00 €
1,76 € 440,00 €
1,73 € 865,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 2000)
1,53 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩