ISO6721FBDR

Texas Instruments
595-ISO6721FBDR
ISO6721FBDR

Mfr.:

Description:
Digital Isolators General-purpose dua l-channel 1/1 digit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6721
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
5.2 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO6721DEVM
Fall Time: 2.6 ns
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 72.7 mW
Product Type: Digital Isolators
Pulse Width: 20 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 1 Channel
Rise Time: 2.6 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Dual Channel Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO672x/ISO672x-Q1 Digital Isolators

Texas Instruments ISO672x/ISO672x-Q1 Dual-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 3000VRMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO672x/ISO672x-Q1 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI’s double capacitive silicon dioxide (SiO2) insulation barrier. The ISO672xB/ISO672xB-Q1 device has 2 isolation channels with 1 channel in each direction. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F.

In Stock: 351

Stock:
351
Can Dispatch Immediately
On Order:
6.000
Expected 2/19/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,73 € 1,73 €
1,27 € 12,70 €
1,16 € 29,00 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
0,903 € 903,00 €
Full Reel (Order in multiples of 3000)
0,886 € 2.658,00 €
0,853 € 5.118,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩