ISO6521FREUR

Texas Instruments
595-ISO6521FREUR
ISO6521FREUR

Mfr.:

Description:
Digital Isolators Functional isolation  dual-channel&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6521
SMD/SMT
VSON-8
2 Channel
Unidirectional
50 Mb/s
570 Vrms
Capacitive Coupling
5.5 V
1.71 V
1.2 mA, 2.3 mA, 5.2 mA
18 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4.5 ns
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 20 ns
Pulse Width Distortion: 0.2 ns, 0.6 ns, 0.7 ns
Reverse Channels: 1 Channel
Rise Time: 4.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Dual-Channel High-Performance Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO652x/ISO652x-Q1 Functional Isolators

Texas Instruments ISO652x/ISO652x-Q1 Dual-Channel Functional Isolators are high-performance devices with an isolation barrier that supports a 200VRMS/280VDC working voltage and 570VRMS/800VDC transient overvoltage. These digital isolators offer high electromagnetic immunity and low emissions at low power consumption. The ISO652x/ISO652x-Q1 isolators prevent noise currents on data buses, such as SPI, UART, RS-232, RS-485, and CAN, from damaging sensitive circuits. These isolators feature a 50Mbps data rate, 1.71V to 5.5V level translation, and 11ns typical low propagation delay at 3.3V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.450
Expected 1/21/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,18 € 1,18 €
0,858 € 8,58 €
0,778 € 19,45 €
0,69 € 69,00 €
0,647 € 161,75 €
0,622 € 311,00 €
0,604 € 604,00 €
Full Reel (Order in multiples of 3000)
0,574 € 1.722,00 €
0,561 € 3.366,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩