ISO6463FDWR

Texas Instruments
595-ISO6463FDWR
ISO6463FDWR

Mfr.:

Description:
Digital Isolators Noise-immune six-ch annel 3 forward/3 r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6463
SMD/SMT
WSOIC-16
6 Channel
Bidirectional
150 Mb/s
5 kV rms
Reinforced
5.5 V
2.25 V
6.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4 ns
Forward Channels: 3 Forward
Moisture Sensitive: Yes
Pd - Power Dissipation: 398.5 mW
Product Type: Digital Isolators
Protocol Supported: GPIO, PWM, SPI
Pulse Width Distortion: 0.06 ns
Reverse Channels: 3 Channel
Rise Time: 4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,41 € 2,41 €
1,81 € 18,10 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,37 € 685,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 2000)
1,26 € 2.520,00 €
1,24 € 4.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩