ISO6440FDWR

Texas Instruments
595-ISO6440FDWR
ISO6440FDWR

Mfr.:

Description:
Digital Isolators Noise-immune quad-channel 4 forward/0 reverse digital isolator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6440
SMD/SMT
SOIC-16
4 Channel
150 Mb/s
5000 Vrms
Reinforced
5.5 V
2.25 V
6.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 5 ns
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 268.2 mW
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width Distortion: 0.55 ns
Rise Time: 5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO644x/ISO644x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO644x/ISO644x-Q1 Quad-Channel Digital Isolators are general-purpose digital isolators designed for applications requiring up to a 5000VRMS isolation rating per UL 1577. The devices are also certified by VDE, TUV, CSA, and CQC. The ISO644x devices provide high EMC performance while isolating CMOS or LVCMOS digital I/Os. ISO644x/ISO644x-Q1 uses SiO2 as the isolation barrier. Each isolation channel has an output buffer and logic input separated by the insulation barrier. These devices come with enable pins that can be used to put the respective outputs in high impedance. The ISO644x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,93 € 1,93 €
1,42 € 14,20 €
1,30 € 32,50 €
1,15 € 115,00 €
1,09 € 272,50 €
1,08 € 540,00 €
Full Reel (Order in multiples of 2000)
0,912 € 1.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩