ISO150AU

595-ISO150AU
ISO150AU

Mfr.:

Description:
Digital Isolators Dual Isol Bi-Dir Digital Coupler

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO150
SMD/SMT
SOP-28-12
2 Channel
Bidirectional
80 Mb/s
1500 Vrms
Capacitive Coupling
5.5 V
3 V
14 mA
40 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: RS-485
Reverse Channels: 0 Channel
Factory Pack Quantity: 20
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: