ISO1432DWR

Texas Instruments
595-ISO1432DWR
ISO1432DWR

Mfr.:

Description:
RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISO1432
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
12 Mb/s
5.5 V
1.71 V
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Input Voltage: 15 V
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 5.5 V
Output Current: 60 mA
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 68 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Isolated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO14xx Isolated Transceivers

Texas Instruments ISO14xx Isolated Transceivers are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on the bus for system-level protection. The devices are available for both basic and reinforced isolation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 12/14/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,39 € 4,39 €
3,35 € 33,50 €
3,09 € 77,25 €
2,80 € 280,00 €
2,66 € 665,00 €
2,51 € 2.510,00 €
Full Reel (Order in multiples of 2000)
2,43 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩