ISO1432BDW

Texas Instruments
595-ISO1432BDW
ISO1432BDW

Mfr.:

Description:
RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISO1432
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
12 Mb/s
5.5 V
1.71 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Duplex: Full Duplex
Input Voltage: 15 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 68 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Isolated
Unit Weight: 749 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISO14xx Isolated Transceivers

Texas Instruments ISO14xx Isolated Transceivers are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on the bus for system-level protection. The devices are available for both basic and reinforced isolation.

In Stock: 328

Stock:
328
Can Dispatch Immediately
On Order:
640
Expected 8/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,39 € 43,90 €
3,84 € 96,00 €
3,68 € 441,60 €
3,56 € 996,80 €
3,29 € 3.290,00 €
3,23 € 8.139,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,38 €
Min:
1

Similar Product

Texas Instruments ISO1432BDWR
Texas Instruments
RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDW