ISO106B

595-ISO106B
ISO106B

Mfr.:

Description:
Isolation Amplifiers Wide BW Std Hermetic Sig Iso Buffer Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO106
1 Channel
Capacitive
70 mV
20 V
10 V
33 mA
- 25 C
+ 85 C
Through Hole
CDIP-40-16
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Maximum Input Resistance: 100 kOhms
Pd - Power Dissipation: 800 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: