INA819IDRGR

Texas Instruments
595-INA819IDRGR
INA819IDRGR

Mfr.:

Description:
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA819
1 Channel
2 MHz
900 mV/us
140 dB
150 pA
35 uV
36 V
4.5 V
385 uA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain: 10000 V/V
Gain Error: 0.05 %
In - Input Noise Current Density: 130 fA
Ios - Input Offset Current: 150 pA
Output Current per Channel: 20 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA819 High-Precision Instrumentation Amplifier

Texas Instruments INA819 High-Precision Instrumentation Amplifier offers low power consumption and operates over a very wide single or dual-supply range. A single external resistor sets any gain from 1 to 1000. The device offers high precision due to super-beta input transistors, which provide exceptionally low input offset voltage, offset voltage drift, input bias current, input voltage, and current noise. Additional circuitry protects the inputs against over-voltage up to ±60V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,59 € 5,59 €
4,29 € 42,90 €
3,96 € 99,00 €
3,60 € 360,00 €
3,46 € 865,00 €
3,40 € 1.700,00 €
3,29 € 3.290,00 €
Full Reel (Order in multiples of 3000)
3,19 € 9.570,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,50 €
Min:
1

Similar Product

Texas Instruments INA819IDRGT
Texas Instruments
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGR