INA351CDSIDDFR

Texas Instruments
595-INA351CDSIDDFR
INA351CDSIDDFR

Mfr.:

Description:
Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA351
1 Channel
100 kHz
200 mV/us
95 dB
650 fA
200 uV
5.5 V
1.8 V
110 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 36 nV/sqrt Hz
Gain: 1 V/V
Gain Error: 0.02 %
Input Type: Differential
Ios - Input Offset Current: 250 fA
Output Type: Single-Ended
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 20 uV/V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA351 Instrumentation Amplifier

Texas Instruments INA351 Instrumentation Amplifier is a selectable-gain instrumentation amplifier with an integrated reference buffer. It offers four gain options across INA351ABS and INA351CDS variants in small packages. The INA351CDS has gain options of 30 or 50, and INA351ABS has gain options of 10 or 20. These gain options can be selected by toggling the gain select (GS) pin. The INA351 is excellent for bridge-type sensing and differential to single-ended conversion applications.

In Stock: 273

Stock:
273
Can Dispatch Immediately
On Order:
3.000
Expected 4/26/2027
3.000
Expected 5/3/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,452 € 4,52 €
0,406 € 10,15 €
0,355 € 35,50 €
0,331 € 82,75 €
0,316 € 158,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 3000)
0,304 € 912,00 €