INA337AIDGKR

Texas Instruments
595-INA337AIDGKR
INA337AIDGKR

Mfr.:

Description:
Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA337
1 Channel
106 dB
2 nA
100 uV
5.5 V
2.7 V
2.4 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 80 dB
Gain Error: 0.01 %
GBP - Gain Bandwidth Product: 1 kHz
Height: 0.97 mm
Length: 3 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 93.97 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.254
Expected 11/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,34 € 5,34 €
4,09 € 40,90 €
3,78 € 94,50 €
3,44 € 344,00 €
3,28 € 820,00 €
3,18 € 1.590,00 €
3,14 € 3.140,00 €
Full Reel (Order in multiples of 2500)
3,01 € 7.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,47 €
Min:
1

Similar Product

Texas Instruments INA337AIDGKT
Texas Instruments
Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKR