INA290A2QDCKRQ1

Texas Instruments
595-INA290A2QDCKRQ1
INA290A2QDCKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA290
1 Channel
1100 kHz
48 V
160 dB
20 uA
3 uV
20 V
2.7 V
370 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
SC-70-5
AEC-Q100
2 V/us
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra-Precise
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 5 us, 9 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INAx290/INAx290-Q1 Current Sense Amplifiers

Texas Instruments INAx290/INAx290-Q1 Ultra-Precise Current Sense Amplifiers can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It comes in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm x 2.1mm. The ultra-precise current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±12µV (maximum), a small gain error of ±0.1% (maximum) and a high DC CMRR of 160dB (typical). The INAx290 /INAx290-Q1 is designed for not only DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
9.000
Expected 4/12/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,48 € 3,48 €
2,64 € 26,40 €
2,43 € 60,75 €
2,19 € 219,00 €
2,08 € 520,00 €
2,06 € 1.030,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 3000)
1,85 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩