INA280A4QDCKRQ1

Texas Instruments
595-INA280A4QDCKRQ1
INA280A4QDCKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA280
1 Channel
850 kHz
2.7 V to 120 V
140 dB
20 uA
15 uV
20 V
2.7 V
370 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-5
AEC-Q100
2 V/us
Reel
Cut Tape
MouseReel
Amplifier Type: High-Precision
Brand: Texas Instruments
Gain: 200 V/V
Product: Precision Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 5 us, 9 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA280/INA280-Q1 Current Sense Amplifier

Texas Instruments INA280/INA280-Q1 High-Precision Current Sense Amplifier is a current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It is in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm × 2.1mm. The current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±150µV (maximum), a small gain error of ±0.5% (maximum), and a high DC CMRR of 140 dB (typical). The INA280/INA280-Q1 is not only designed for DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1.1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,58 € 2,58 €
1,93 € 19,30 €
1,77 € 44,25 €
1,59 € 159,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,40 € 1.400,00 €
Full Reel (Order in multiples of 3000)
1,29 € 3.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩