INA271SHKJ

Texas Instruments
595-INA271SHKJ
INA271SHKJ

Mfr.:

Description:
Current Sense Amplifiers Hi Temp Hi-Side Msmt Crnt-Shunt Mon

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA271
130 kHz
- 16 V to 80 V
100 dB
25 uA
2.5 mV
18 V
2.7 V
950 uA
0.2 %
- 55 C
+ 210 C
SMD/SMT
CFP-8
Tube
Accuracy: 7.5 %
Amplifier Type: High-Side Current Shunt Monitor
Brand: Texas Instruments
Gain: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 5
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 15,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,11 € 177,11 €
150,77 € 1.507,70 €
140,95 € 3.523,75 €