INA236EVM

Texas Instruments
595-INA236EVM
INA236EVM

Mfr.:

Description:
Power Management IC Development Tools INA234 & INA236 eval uation module for c

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
INA236
INA236
Brand: Texas Instruments
Description/Function: Evaluation Modules used to Evaluate Digita Power Monitors with Integrated 16-bit Delta-Sigma ADC Specifically Designed for Current-Sensing Applications
For Use With: Current Sensing Applications
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA232EVM/INA234EVM/INA236EVM Evaluation Modules

Texas Instruments INA232EVM/INA234EVM/INA236EVM Evaluation Modules are easy-to-use platforms for evaluating the main features and performance of the INA232, INA234, or INA236. The Texas Instruments INA232 (48V 16-bit), INA234 (28V 12-bit), or INA236 (48V 16-bit) are I2C output current/voltage/power monitors. A graphical user interface (GUI) can be used to read and write device registers and view and save results data.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 11/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €