INA2290A4IDGKT

Texas Instruments
595-INA2290A4IDGKT
INA2290A4IDGKT

Mfr.:

Description:
Current Sense Amplifiers Dual-channel, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier 8-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2290
2 Channel
850 kHz
48 V
160 dB
20 uA
2 uV
20 V
2.7 V
370 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
2 V/us
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 850 kHz
Amplifier Type: Ultra Precise Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA2290EVM
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain: 200 V/V
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 9 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 215

Stock:
215 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,82 € 4,82 €
3,67 € 36,70 €
3,39 € 84,75 €
3,07 € 307,00 €
Full Reel (Order in multiples of 250)
2,97 € 742,50 €
2,88 € 1.440,00 €
2,84 € 2.840,00 €
2,81 € 7.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩