INA2132UAE4

Texas Instruments
595-INA2132UAE4
INA2132UAE4

Mfr.:

Description:
Differential Amplifiers Dual Low Power Single-Supply

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA2132
2 Channel
300 kHz
0.1 V/us
74 dB
12 mA
75 uV
36 V
2.7 V
160 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 300 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.075 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 15 V
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 165

Stock:
165 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,48 € 34,80 €
2,96 € 148,00 €
2,80 € 280,00 €
2,67 € 667,50 €
2,58 € 1.290,00 €
2,55 € 2.550,00 €
2,52 € 6.300,00 €

Similar Product

Texas Instruments INA2132UA
Texas Instruments
Differential Amplifiers Dual Low Power Singl e-Supply A 595-INA2 A 595-INA2132UA/2K5