INA2132U

Texas Instruments
595-INA2132U
INA2132U

Mfr.:

Description:
Differential Amplifiers Dual Low Power Singl e-Supply A 595-INA2 A 595-INA2132U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA2132
2 Channel
300 kHz
0.1 V/us
80 dB
12 mA
75 uV
36 V
2.7 V
160 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 300 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.075 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 85 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 15 V
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
5,33 € 53,30 €
4,63 € 231,50 €
4,35 € 435,00 €
4,24 € 1.060,00 €
4,11 € 2.055,00 €
4,05 € 4.050,00 €
3,96 € 11.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,43 €
Min:
1

Similar Product

Texas Instruments INA2132U/2K5
Texas Instruments
Differential Amplifiers Dual Low Pwr Sgl- Su pply Diff Amp A 595 A 595-INA2132U