INA2126P

595-INA2126P
INA2126P

Mfr.:

Description:
Instrumentation Amplifiers Micropower Single & Dual Versions

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
INA2126
2 Channel
200 kHz
83 dB
25 nA
50 uV
36 V
2.7 V
175 uA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain: 5 V/V to 10000 V/V
Gain Error: 0.012 %
GBP - Gain Bandwidth Product: 200 kHz
Height: 4.57 mm
INL - Integral Nonlinearity: 0.012 %
Length: 19.3 mm
Maximum Input Resistance: 1 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Width: 6.35 mm
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: