INA2126EA/250

Texas Instruments
595-INA2126EA/250
INA2126EA/250

Mfr.:

Description:
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126EA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA2126
2 Channel
200 kHz
400 mV/us
83 dB
25 nA
50 uV
36 V
2.7 V
175 uA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain: 5 V/V to 10000 V/V
Gain Error: 0.012 %
GBP - Gain Bandwidth Product: 200 kHz
Height: 1.5 mm
INL - Integral Nonlinearity: 0.012 %
Length: 5 mm
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Width: 6.2 mm
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,63 € 6,63 €
5,11 € 51,10 €
4,73 € 118,25 €
4,54 € 454,00 €
Full Reel (Order in multiples of 250)
3,85 € 962,50 €
3,68 € 9.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩