INA209AIPWR

Texas Instruments
595-INA209AIPWR
INA209AIPWR

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Side Msmt Bi-Dir Current/Pwr Mon A 59 A 595-INA209AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High Side
5.5 V
3 V
1.5 mA
1 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA209EVM
Input Voltage Range: 3 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA209
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA209 Power Monitor & High-Speed Comparator

Texas Instruments INA209 26V, Bi-Directional, Low-/High-Side, I2C Out Current/Power Monitor, and High-Speed Comparator monitors both shunt drop and shunt bus voltage. Direct readouts in amperes are enabled through the combined internal multiplier and programmable calibration value. Other features include onboard watchdog capabilities of a warning comparator and an over-limit comparator, with an additional multiplying register that calculates power in watts. The device also adds an analog comparator and a programmable digital-to-analog converter (DAC) that combine to provide the fastest possible responses to current overload conditions. The Texas Instruments INA209 can be combined with hot-swap controllers that already use a current sense resistor. The full-scale range on the INA209 can be selected to be either within the hot-swap controller sense limits or wide enough to include them. The device draws a maximum of 1.5mA of supply current while using a single +3V to +5.5V supply.

In Stock: 2.725

Stock:
2.725 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,06 € 4,06 €
3,31 € 33,10 €
3,12 € 78,00 €
2,92 € 292,00 €
2,83 € 707,50 €
2,80 € 1.400,00 €
2,79 € 2.790,00 €
Full Reel (Order in multiples of 2000)
2,73 € 5.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,93 €
Min:
1

Similar Product

Texas Instruments INA209AIPW
Texas Instruments
Current & Power Monitors & Regulators Hi-Side Msmt Bi-Dir Current/Pwr Mon A 59 DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.