INA199B1DCKT

Texas Instruments
595-INA199B1DCKT
INA199B1DCKT

Mfr.:

Description:
Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B1DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA199
1 Channel
80 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Gain: 50 V/V
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA199/INA199-Q1 Current Shunt Monitors

Texas Instruments INA199/INA199-Q1 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199/INA199-Q1 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6.329

Stock:
6.329 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,09 € 1,09 €
0,79 € 7,90 €
0,716 € 17,90 €
0,633 € 63,30 €
Full Reel (Order in multiples of 250)
0,593 € 148,25 €
0,557 € 278,50 €
0,537 € 537,00 €
0,529 € 1.322,50 €
0,517 € 2.585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1

Similar Product

Texas Instruments INA199B1DCKR
Texas Instruments
Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B1DCKT