INA1651IPW

Texas Instruments
595-INA1651IPW
INA1651IPW

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Soundplus high comm on-mode rejection (9 A 595-INA1651IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
SoundPlus Audio
1 Channel
TSSOP-14
4.5 V
36 V
INA1651
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain: 1 V/V
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 90
Subcategory: Audio ICs
Unit Weight: 119,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA165x/INA165x-Q1 SoundPlus Audio Line Receiver

Texas Instruments INA165x/INA162x-Q1 SoundPlus™ Audio Line Receiver achieves an extremely high common-mode rejection ratio (CMRR) of 91dB while maintaining ultra-low THD+N of –120dB at 1kHz for 22dBu signal levels. The excellent CMRR performance of the INA165x is achieved through precise matching of on-chip resistors. These resistors deliver far superior matching compared to external components and are immune to mismatches introduced by printed circuit board (PCB) layouts. Unlike other line receiver products, the INA165x CMRR is characterized over temperature and tested in production to deliver consistent performance in various applications. The INA165x operates over a very wide-supply range of ±2.25V to ±18V on 10.5mA of supply current. In addition to the two line-receiver channels, a buffered mid supply reference output is included. This reference output allows the INA165x to be configured for dual- or single-supply applications. The mid-supply output can be used as a bias voltage for other analog circuitry in the signal chain. The Texas Instruments INA165x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,45 € 24,50 €
2,08 € 52,00 €
1,98 € 178,20 €
1,90 € 513,00 €
1,80 € 972,00 €
1,73 € 1.868,40 €
1,69 € 4.258,80 €
1,66 € 8.366,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1

Similar Product

Texas Instruments INA1651IPWR
Texas Instruments
Audio Transmitters, Receivers, Transceivers Soundplus high comm on-mode rejection (9 A 595-INA1651IPW