INA157U

Texas Instruments
595-INA157U
INA157U

Mfr.:

Description:
Differential Amplifiers High-Speed Precision A 595-INA157U/2K5 A A 595-INA157U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA157
1 Channel
4 MHz
14 V/us
86 dB
60 mA
100 uV
36 V
8 V
2.4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 4000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 0.5 V/V, 2 V/V
Gain Error: 0.05 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 37.5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
3,52 € 35,20 €
3,24 € 81,00 €
2,93 € 219,75 €
2,80 € 840,00 €
2,76 € 1.449,00 €
2,74 € 2.877,00 €
2,73 € 8.190,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,80 €
Min:
1

Similar Product

Texas Instruments INA157U/2K5
Texas Instruments
Differential Amplifiers High-Speed Precision A 595-INA157U A 595 A 595-INA157U