INA155UA

Texas Instruments
595-INA155UA
INA155UA

Mfr.:

Description:
Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA155
1 Channel
550 kHz
6.5 V/us
78 dB
50 pA
1 mV
5.5 V
2.7 V
1.7 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain: 10 V/V, 50 V/V
Gain Error: 0.05 %
GBP - Gain Bandwidth Product: 550 kHz
Height: 1.58 mm
Length: 4.9 mm
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,23 € 32,30 €
2,98 € 74,50 €
2,69 € 201,75 €
2,56 € 768,00 €
2,49 € 1.307,25 €
2,45 € 2.572,50 €
2,43 € 6.196,50 €