INA141UA

Texas Instruments
595-INA141UA
INA141UA

Mfr.:

Description:
Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA141
1 Channel
200 kHz
4 V/us
117 dB
5 nA
50 uV
36 V
4.5 V
750 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain: 10 V/V, 100 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 200 kHz
Height: 1.58 mm
INL - Integral Nonlinearity: 0.002 %
Length: 4.9 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,34 € 13,34 €
10,55 € 105,50 €
9,23 € 230,75 €
8,91 € 668,25 €
8,65 € 2.595,00 €
8,48 € 4.452,00 €
8,42 € 8.841,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,45 €
Min:
1

Similar Product

Texas Instruments INA141UA/2K5
Texas Instruments
Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141UA